Phoenix Contact 3031403 ST 4 Series Blue, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£84.55

(exc. VAT)

£101.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.691£84.55

*price indicative

RS Stock No.:
201-3976
Mfr. Part No.:
3031403
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

28 → 10AWG

Series

ST 4

Termination Method

Spring Clamp

Cable CSA

0.08 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

Model Number

ST 4-TWIN BU

COO (Country of Origin):
DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links