Phoenix Contact 3002602 PT Series Black, Triple-Level, Fused
- RS Stock No.:
- 201-3971
- Mfr. Part No.:
- 3002602
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£867.70
(exc. VAT)
£1,041.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £17.354 | £867.70 |
*price indicative
- RS Stock No.:
- 201-3971
- Mfr. Part No.:
- 3002602
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Triple | |
American Wire Gauge | 10AWG | |
Series | PT | |
Fused | Yes | |
Current Rating | 28A | |
Model Number | PT 4-PE/L/HESI (5X20) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Triple | ||
American Wire Gauge 10AWG | ||
Series PT | ||
Fused Yes | ||
Current Rating 28A | ||
Model Number PT 4-PE/L/HESI (5X20) | ||
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 5 connections. The fuse type is of glass or ceramics. It is available in black colour.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002604 PT Series Black Fused
- Phoenix Contact 3002609 PT Series Black Fused
- Phoenix Contact 3002608 PT Series Black, Triple-Level
- Phoenix Contact 3002612 PT Series Black, Triple-Level
- Phoenix Contact 3002611 PT Series Black, Triple-Level
- Phoenix Contact 3214322 UT 4-PE/L/HESILED 60 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3212175 PT Series Black Fused