Phoenix Contact 1037085 PTS 2,5 Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£53.50

(exc. VAT)

£64.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.07£53.50

*price indicative

RS Stock No.:
201-3893
Mfr. Part No.:
1037085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Brown

American Wire Gauge

26 → 12AWG

Series

PTS 2,5

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

800 V

Current Rating

24A

Hazardous Area Certification

ATEX, IECEx

Model Number

PTS 2,5 BN

COO (Country of Origin):
PL
The Phoenix feed through terminal block has angled conductor entry for use in flat terminal boxes and large space saving when used in concealed wiring systems. It can work in ambient temperature from -60 °C to 85 °C.

Time saving
Compact design
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links