Phoenix Contact 1025465 ST Series Blue, 0.08 → 4mm², Spring Clamp Termination

Subtotal (1 pack of 50 units)*

£343.30

(exc. VAT)

£411.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.866£343.30

*price indicative

RS Stock No.:
201-3782
Mfr. Part No.:
1025465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Series

ST

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Voltage Rating

500 V

Current Rating

20A

Model Number

ST 2,5-3PV BU

The Phoenix Contact ST blue, spring cage connected multi level terminal block with equipotential bonder can be labelled on every level and has 6 connections.

Nominal cross section 2.5mm²
Insulating material PA

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links