Phoenix Contact 3211888 PTTB 4-HESILED 24 (5X20) Series Black, 0.2 → 4mm², Double-Level, Push In Termination

RS Stock No.:
136-3361
Mfr. Part No.:
3211888
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Double

American Wire Gauge

24 → 10AWG

Series

PTTB 4-HESILED 24 (5X20)

Termination Method

Push In

Cable CSA

0.2 → 4 mm², 0.2 → 6 mm², 0.25 → 4 mm², 0.25 → 4mm²

Fused

No

Current Rating

6.3A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

PTTB 4-HESILED 24 (5X20)

PTTB Double Level Terminal Blocks


Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges

Phoenix Contact DIN Rail Terminal Block, 6.3A Current Rating, G/5 x 20 Fuse Type - PTTB 4-HESILED 24 (5X20) - 3211888


Clip this terminal block from Phoenix Contact onto your DIN rail to make protecting circuits a breeze. It's designed with safety as a priority and stops electrical flow in its tracks in the event of a damaged fuse. As it has the capability to handle surges of up to 6kV, you can rest easy in the knowledge that imbalanced currents won't get away from it.
The housing is made from sturdy polyamide that withstands bumps and scratches and is touch-safe, so you can handle the unit without the risk of getting a shock. Push-in connection makes installation simple and can be done without tools, whether you're using ferruled or solid conductors. If space is at a premium in your setup, this compact unit's your new best mate, thanks to dimensions of just 6.2 (W) x 102.9mm (L).

Features & Benefits


• Comes in a pack of 50, so you won't run short anytime soon
• Testing points on both sides for hassle-free access
• Integrated LED indicator for speedy identification of faulty wires
• Suitable for use with glass and ceramic fuses to offer extra circuit protection


PTTB / PTTBS Double Level Terminal Blocks