Phoenix Contact 3001682 MT Series Grey, 0.14 → 1.5mm², Double-Level, Screw Termination, CSA
- RS Stock No.:
- 869-067
- Mfr. Part No.:
- 3001682
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 175 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.788 | £8.94 |
*price indicative
- RS Stock No.:
- 869-067
- Mfr. Part No.:
- 3001682
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| American Wire Gauge | 26 → 16AWG | |
| Voltage Rating | 400 V | |
| Series | MT | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 1.5mm² | |
| Current Rating | 17.5A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | CSA | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | MT 1,5-TWIN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 26 → 16AWG | ||
Voltage Rating 400 V | ||
Series MT | ||
Termination Method Screw | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification CSA | ||
Standards Met IEC 60947-7-1 | ||
Model Number MT 1,5-TWIN | ||
- COO (Country of Origin):
- TR
1-In 2-Out Terminal
Phoenix Contact range of feedthrough DIN rail terminals for connecting one cable input to two outputs.
Note
The cable csa detailed applies to both solid and stranded wire construction.
Phoenix Contact Grey Din Rail Terminal - MT 1.5-TWIN - 3001682
If you need to connect a single cable input to a double output, this standard DIN rail terminal from Phoenix Contact will do the job. It accepts either solid or stranded wires sized between 26 and 16 AWG, or 0.14 mm² to 1.5 mm².
The terminal uses screw connections to keep your contacts firmly in place. At a width of just 4.2 mm, it saves space on the rail, allowing you to build a compact and organised system. Marking of all terminal points lets you arrange your system clearly, while standardised plug-in bridges make for simple potential distribution. The foot snaps easily onto NS15 DIN rails.
This device has a flammability rating of V0, meaning it will stop burning in 10 seconds and won't give off flaming drips. It also meets the RoHS (Restriction of Hazardous Substances) directive, to can be certain it contains no more than trace levels of hazardous substances.
The terminal uses screw connections to keep your contacts firmly in place. At a width of just 4.2 mm, it saves space on the rail, allowing you to build a compact and organised system. Marking of all terminal points lets you arrange your system clearly, while standardised plug-in bridges make for simple potential distribution. The foot snaps easily onto NS15 DIN rails.
This device has a flammability rating of V0, meaning it will stop burning in 10 seconds and won't give off flaming drips. It also meets the RoHS (Restriction of Hazardous Substances) directive, to can be certain it contains no more than trace levels of hazardous substances.
• Current rating of 17.5 A
• Double-level
• Screw termination method
• Voltage rating of 400 V
• Weight of 3.45 g
• Double-level
• Screw termination method
• Voltage rating of 400 V
• Weight of 3.45 g
Related links
- Phoenix Contact 3001679 MT 1.5-QUATTRO Series Grey Double-Level, Screw Termination
- Phoenix Contact 1414129 MTTB Series Grey Double-Level, Screw Termination
- Phoenix Contact 3214657 PTTBS 1.5/S Series Grey Double-Level, Push In Termination
- Phoenix Contact 3213852 PTTB 1.5/S/4P-PV Series Grey Double-Level, Plug In Termination
- Phoenix Contact 3100305 MT 1.5 Series Grey Single-Level, Screw Termination
- Phoenix Contact 3213878 PTTB 1.5/S/4P BU Series Blue Double-Level, Plug In Termination
- Phoenix Contact 3046139 UT 4-MT Series Grey Single-Level, Screw Termination
- Phoenix Contact 3044636 UTTB 2.5 Series Grey Double-Level ATEX


