Phoenix Contact 1106767 Violet, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 566-203
- Mfr. Part No.:
- 1106767
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£139.52
(exc. VAT)
£167.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £139.52 | £2.79 |
*price indicative
- RS Stock No.:
- 566-203
- Mfr. Part No.:
- 1106767
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Violet | |
Number of Levels | 1 | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Violet | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through terminal block is designed for secure electrical connections with a nominal voltage of 800 V and a nominal current of 24 A. It features four connection points and utilizes a push-in connection method for efficient and reliable wiring. With a rated cross section of 2.5 mm² and support for wire sizes ranging from 0.14 mm² to 4 mm², this terminal block offers flexibility in various applications. It is compatible with NS 35/7.5 and NS 35/15 mounting types, and its violet colour aids in clear identification within electrical installations.
All terminal blocks provide an additional test pick off
Tested for railway applications
Tested for railway applications
Related links
- Phoenix Contact 1233140 Violet 1-Level, Push In Termination
- Phoenix Contact 1176302 Brown 1-Level, Push In Termination
- Phoenix Contact 1291513 Green 1-Level, Push In Termination
- Phoenix Contact 1291478 Red 1-Level, Push In Termination
- Phoenix Contact 1233142 Pink 1-Level, Push In Termination
- Phoenix Contact 1291498 Green 1-Level, Push In Termination
- Phoenix Contact 1291488 Orange 1-Level, Push In Termination
- Phoenix Contact 1291482 Black 1-Level, Push In Termination