Phoenix Contact PAI-4-N GY Series Test Plug for Use with Modular Terminal Block, 10A

Subtotal (1 box of 10 units)*

£18.10

(exc. VAT)

£21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£18.10£1.81

*price indicative

RS Stock No.:
859-6635
Mfr. Part No.:
3032871
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Test Plug

Series

PAI-4-N GY

For Use With

Modular Terminal Block

Current Rating

10A

Colour

Grey

Material

Copper

Number of Ways

1

Pitch

5.2 mm, 6.2 mm, 8.2 mm

Voltage Rating

250 v

COO (Country of Origin):
PL

Phoenix Contact PAI-4-N GY Series Test Plug, 10A Current Rating, Gray - 3032871


This test plug is designed for use with modular terminal block accessories and ensures effective electrical testing. With a compact design, its dimensions are 6.5mm in length and 6mm in width, making it suitable for tight spaces where precision is required. Constructed from copper, this accessory provides robust performance under a voltage rating of 250V.

Features & Benefits


• Touch-proof design prevents unintentional contact
• Compatible with 4mm diameter safety plugs
• Exceptional current rating of 10A for reliable use
• Versatile pitch options of 5.2, 6.2, and 8.2mm
• Grey colour enhances visibility in electrical applications

Applications


• Ideal for use in electrical testing equipment
• Suitable for connecting terminal block connectors
• Utilised in automation and control systems setups

What is the material used in its construction, and why is it significant?


The test plug is made from copper, a material known for its excellent electrical conductivity and durability, ensuring reliable performance during testing.

How does the voltage and current rating affect its use in practical scenarios?


The 250V voltage rating allows safe operation in various electrical systems, while the 10A current rating ensures it can handle significant power loads during testing and troubleshooting.

What safety features are integrated into the design to enhance user protection?


The touch-proof design complies with DIN EN 50274 standards, ensuring users are safeguarded from accidental contact when the plug is in use.

Related links