Phoenix Contact D-PTME 4 Series End Cover
- RS Stock No.:
- 859-1012
- Mfr. Part No.:
- 3212167
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £10.91 | £1.091 |
*price indicative
- RS Stock No.:
- 859-1012
- Mfr. Part No.:
- 3212167
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-PTME 4 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-PTME 4 | ||
- COO (Country of Origin):
- PL
End cover, length: 70.6 mm, width: 2.2 mm, height: 39.7 mm, color: gray
Related links
- Phoenix Contact D-PTME 6/1P Series End Cover
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTME 6-CT/1P Series End Cover
- Phoenix Contact D - PTI 4 Series End Cover
- Phoenix Contact D - UT 4 Series End Cover
- Phoenix Contact D-PTN 4 Series End Cover
- Phoenix Contact D-MXK 4 Series End Cover
- Phoenix Contact D-STTBU 4 Series End Cover