Phoenix Contact D-PTB 2.5-PE/L/L Series End Cover
- RS Stock No.:
- 859-1006
- Mfr. Part No.:
- 3210553
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£33.29
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £33.29 | £0.666 |
*price indicative
- RS Stock No.:
- 859-1006
- Mfr. Part No.:
- 3210553
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-PTB 2.5-PE/L/L | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-PTB 2.5-PE/L/L | ||
- COO (Country of Origin):
- PL
End cover, length: 118.7 mm, width: 2.2 mm, height: 43.6 mm, color: gray
Related links
- Phoenix Contact D-PTB 2.5/3 Series End Cover
- Phoenix Contact D-UKK 3-MSTBVH-5.08 L Series End Cover
- Phoenix Contact D-STS 4 -TWIN/L Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UKK 3-MSTB-5.08 L Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2.5-PE/3L Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact 3214301 UT 2.5-PE/L/L Series Grey Triple-Level, Screw Termination
- Phoenix Contact 3210541 PT 2.5-PE/L/L Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3076029 UTI 2.5-PE/L/L Series Grey Triple-Level, Screw Termination