Phoenix Contact D-DTME 6 Series End Cover
- RS Stock No.:
- 859-0829
- Mfr. Part No.:
- 3034426
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £15.84 | £1.584 |
*price indicative
- RS Stock No.:
- 859-0829
- Mfr. Part No.:
- 3034426
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-DTME 6 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-DTME 6 | ||
- COO (Country of Origin):
- DE
End cover, length: 99.8 mm, width: 2.2 mm, height: 49.6 mm, color: gray
Related links
- Phoenix Contact D - UT 6 Series End Cover
- Phoenix Contact D - ST 6 Series End Cover
- Phoenix Contact D - PT 6 Series End Cover
- Phoenix Contact D-URTK 6 Series End Cover
- Phoenix Contact D-PPC 6 Series End Cover
- Phoenix Contact D-PTN 6 Series End Cover
- Phoenix Contact D-RSC 6 Series End Cover
- Phoenix Contact D-SRTK 6 Series End Cover