Phoenix Contact D-STTBU 4 Series End Cover

Subtotal (1 box of 50 units)*

£35.11

(exc. VAT)

£42.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£35.11£0.702

*price indicative

RS Stock No.:
859-0826
Mfr. Part No.:
3033207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-STTBU 4

COO (Country of Origin):
PL
End cover, length: 81 mm, width: 2.2 mm, height: 54 mm, color: gray

Related links