Phoenix Contact D-ST 2.5-0.8 OG Series End Cover
- RS Stock No.:
 - 859-0781
 - Mfr. Part No.:
 - 3030511
 - Brand:
 - Phoenix Contact
 
Subtotal (1 box of 50 units)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
 - Plus 999,999,997 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)  | Per Box  | Per unit*  | 
|---|---|---|
| 1 + | £32.64 | £0.653 | 
*price indicative
- RS Stock No.:
 - 859-0781
 - Mfr. Part No.:
 - 3030511
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-ST 2.5-0.8 OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series D-ST 2.5-0.8 OG  | ||
- COO (Country of Origin):
 - DE
 
End cover, length: 48.6 mm, width: 0.8 mm, height: 29 mm, color: orange
Related links
- Phoenix Contact D-ST 2.5-TWIN-0.8 OG Series End Cover
 - Phoenix Contact D-ST 2.5 OG Series End Cover
 - Phoenix Contact D-ST 2.5-QUATTRO-MT OG Series End Cover
 - Phoenix Contact D-PTT 2.5-2MT-0.8 OG Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 1.5/S-MT-0.8 OG Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-ST 16 OG Series End Cover
 - Phoenix Contact D-ST 10 OG Series End Cover
 - Phoenix Contact D-ST 6 OG Series End Cover
 


