Phoenix Contact D-UTTB 4 HV Series End Cover
- RS Stock No.:
- 859-0719
- Mfr. Part No.:
- 3000709
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£40.80
(exc. VAT)
£48.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £40.80 | £0.816 |
*price indicative
- RS Stock No.:
- 859-0719
- Mfr. Part No.:
- 3000709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-UTTB 4 HV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-UTTB 4 HV | ||
- COO (Country of Origin):
- CN
End cover, length: 75.6 mm, width: 2.2 mm, height: 57.5 mm, color: gray
Related links
- Phoenix Contact DP-UTTB 4 HV Series End Plate
- Phoenix Contact D-UTTB 2.5/4 ZBU GY Series End Cover
- Phoenix Contact D-UTTB 2.5/4 2P Series End Cover
- Phoenix Contact D-UTTB 2.5/4 BU Series End Cover
- Phoenix Contact D-UTTB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UT 6-T-HV Series End Cover
- Phoenix Contact D-UT 4-TWIN HV Series End Cover
- Phoenix Contact D-UT 4-QUATTRO HV Series End Cover