Phoenix Contact D-SSK 116 KER Series End Cover
- RS Stock No.:
- 858-6631
- Mfr. Part No.:
- 0203069
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£289.40
(exc. VAT)
£347.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £289.40 | £5.788 |
*price indicative
- RS Stock No.:
- 858-6631
- Mfr. Part No.:
- 0203069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-SSK 116 KER | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-SSK 116 KER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
End cover, length: 38 mm, width: 4.2 mm, color: gray, insulation material: ceramic
Related links
- Phoenix Contact D-SSK 135 KER Series End Cover
- Phoenix Contact D-SSK 110 KER Series End Cover
- Phoenix Contact D-SSK 0525 KER Series End Plate
- Phoenix Contact 0503057 SSK 116 KER-EX Series White Single-Level ATEX, IECEx
- Phoenix Contact D-QTC Series End cover
- Phoenix Contact D - ST Series End cover
- Phoenix Contact D - UT 6 Series End Cover
- Phoenix Contact D - ST 6 Series End Cover