Phoenix Contact D-SSK 110 KER Series End Cover
- RS Stock No.:
- 858-6622
- Mfr. Part No.:
- 0202060
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£252.61
(exc. VAT)
£303.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £252.61 | £5.052 |
*price indicative
- RS Stock No.:
- 858-6622
- Mfr. Part No.:
- 0202060
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-SSK 110 KER | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-SSK 110 KER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
End cover, length: 38 mm, width: 4.2 mm, color: gray, insulation material: ceramic
Related links
- Phoenix Contact D-SSK 135 KER Series End Cover
- Phoenix Contact D-SSK 116 KER Series End Cover
- Phoenix Contact D-SSK 0525 KER Series End Plate
- Phoenix Contact 0502058 SSK 110 KER-EX Series White 1-Level, Screw Termination
- Phoenix Contact D-QTC Series End cover
- Phoenix Contact D - ST Series End cover
- Phoenix Contact D - UT 6 Series End Cover
- Phoenix Contact D-STU 4-TWIN Series End Cover


