Phoenix Contact PP-H 2.5/ 3 (1GNYE/2GY) Series Modular Connector, 24A
- RS Stock No.:
- 857-1109
- Mfr. Part No.:
- 3209883
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 857-1109
- Mfr. Part No.:
- 3209883
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Modular Connector | |
Series | PP-H 2.5/ 3 (1GNYE/2GY) | |
Current Rating | 24A | |
Wire Size | 0.14 → 4 mm² | |
Colour | Grey | |
Material | PA | |
Number of Ways | 3 | |
Voltage Rating | 500 V | |
Termination Method | Push In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Modular Connector | ||
Series PP-H 2.5/ 3 (1GNYE/2GY) | ||
Current Rating 24A | ||
Wire Size 0.14 → 4 mm² | ||
Colour Grey | ||
Material PA | ||
Number of Ways 3 | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 3, number of positions: 3, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 15.6 mm, height: 40.2 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves