Subtotal (1 box of 50 units)*
£92.92
(exc. VAT)
£111.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £92.92 | £1.858 |
*price indicative
- RS Stock No.:
- 855-2164
- Mfr. Part No.:
- 3036961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 6.2 mm, width: 29.3 mm, number of positions: 5, color: blue
Related links
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS1/4-5 Series Plug-in Bridge
- Phoenix Contact FBSR 10-6 Series Plug-in Bridge
- Phoenix Contact FBS6-8 BU Series Plug-in Bridge
- Phoenix Contact FBS 2-16 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Plug-in Bridge