Phoenix Contact FBSR2-5 Series Plug-in Bridge, 17.5A

Subtotal (1 box of 50 units)*

£15.11

(exc. VAT)

£18.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£15.11£0.302

*price indicative

RS Stock No.:
855-2120
Mfr. Part No.:
3033702
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBSR2-5

Current Rating

17.5A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Number of Ways

2

Pitch

5.2mm

COO (Country of Origin):
CN

Phoenix Contact FBSR2-5 Series Plug-in Bridge, 17.5A Current Rating, 2 Ways - 3033702


This plug-in bridge is an essential component in electrical connector applications. Designed for plug-in mounting solutions, it features a vibrant red colour that aids identification. The bridge accommodates two ways and offers a pitch of 5.2mm, with a current rating of 17.5A, ensuring robust performance in demanding electrical environments.

Features & Benefits


• Facilitates efficient connections in modular terminal applications
• Made from high-quality copper for enhanced conductivity
• Rated for a maximum load current of 17.5A
• Compact size with a pitch of 5.2mm for space efficiency
• Available in a bright red hue for easy visibility
• Supports straightforward plug-in mounting for ease of installation

Applications


• Used with modular terminal blocks for reliable connectivity
• Ideal for high current in automation projects
• Suitable for integration within various electrical enclosures
• Commonly used in industrial equipment and machinery wiring

How does the choice of material impact functionality?


The use of copper in its construction provides excellent electrical conductivity, ensuring minimal resistance and maximal performance in current-carrying applications.

What is the significance of the bridge's pitch measurement?


A 5.2mm pitch allows for compatibility with a variety of modular terminal blocks, streamlining installation and ensuring secure connections within tighter spaces.

Can this bridge be used in outdoor environments?


While the bridge is designed for internal applications, it is advisable to evaluate environmental conditions and ensure adequate protective measures if used outside to avoid corrosion or damage.

Related links