Phoenix Contact FBS3-8 GY Series Plug-in Bridge
- RS Stock No.:
- 855-2102
- Mfr. Part No.:
- 3032622
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £12.60 | £1.26 |
*price indicative
- RS Stock No.:
- 855-2102
- Mfr. Part No.:
- 3032622
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | FBS3-8 GY | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBS3-8 GY | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 8.2 mm, width: 22.9 mm, number of positions: 3, color: gray
The 2- to 50-pos. jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS3-8 BU Series Plug-in Bridge
- Phoenix Contact FBS3-8 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS3-4 GY Series Plug-in Bridge
- Phoenix Contact FBS3-5 GY Series Plug-in Bridge
- Phoenix Contact FBS5-8 GY Series Plug-in Bridge
- Phoenix Contact FBS2-8 GY Series Plug-in Bridge
- Phoenix Contact FBS4-8 GY Series Plug-in Bridge
- Phoenix Contact FBS6-8 GY Series Plug-in Bridge