Phoenix Contact D-PT 2.5-TWIN-MTB Series End Cover for Use with Modular Terminal Block
- RS Stock No.:
 - 815-8911
 - Mfr. Part No.:
 - 3210202
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£3.62
(exc. VAT)
£4.345
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 365 unit(s) ready to ship
 - Plus 80 unit(s) ready to ship from another location
 - Plus 999,999,630 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £0.724 | £3.62 | 
*price indicative
- RS Stock No.:
 - 815-8911
 - Mfr. Part No.:
 - 3210202
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-PT 2.5-TWIN-MTB | |
| For Use With | Modular Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Number of Ways | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series D-PT 2.5-TWIN-MTB  | ||
For Use With Modular Terminal Block  | ||
Colour Grey  | ||
Material Polyamide  | ||
Number of Ways 1  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact D-PT 2.5-TWIN-MTB Series End Cover, Gray, PA - 3210202
This end cover is an essential accessory for modular terminal blocks. Made from durable PA material, it comes in a functional grey colour and offers a compact design with dimensions of 29.05mm in depth, 2.2mm in width, and 81.9mm in height.
Features & Benefits
• Enables secure coverage of the open terminal side 
• Designed specifically for modular terminal block integration
• Achieves operational efficiency in temperature ranges from -60 °C to 110 °C
• Constructed from high-quality grey PA for durability
• Suitable for a range of environments with humidity tolerance from 20% to 90%
• Designed specifically for modular terminal block integration
• Achieves operational efficiency in temperature ranges from -60 °C to 110 °C
• Constructed from high-quality grey PA for durability
• Suitable for a range of environments with humidity tolerance from 20% to 90%
Applications
• Utilised with modular terminal blocks for increased safety 
• Ideal for installation in control cabinets and electrical enclosures
• Used in automation and control systems for enhanced reliability
• Effective solution for protecting electrical terminal connections
• Compliant accessory for rail vehicles ensuring safety standards
• Ideal for installation in control cabinets and electrical enclosures
• Used in automation and control systems for enhanced reliability
• Effective solution for protecting electrical terminal connections
• Compliant accessory for rail vehicles ensuring safety standards
What are the specific humidity and temperature tolerances for this product?
The product can operate in a humidity range of 20% to 90% and withstand ambient temperatures from -60 °C to 110 °C, ensuring reliable performance in various conditions.
How does the material choice contribute to the product's effectiveness?
The use of PA as the primary material enhances durability and thermal resistance, making it suitable for a wide array of applications, including those requiring stringent flammability ratings.
Can this end cover be integrated with other terminal block elements?
Yes, it is designed for seamless integration with modular terminal blocks, thus ensuring optimum safety and functionality in electrical systems.
What safety standards are met by this end cover?
This component complies with UL 94 V0 for flammability and meets specific fire protection standards for rail vehicles, ensuring high safety performance in demanding operational environments.
PT Series
Related links
- Phoenix Contact 3210177 PT 2.5-TWIN-MTB BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 2.5-4L/1P Series End Cover
 - Phoenix Contact D-PT 2.5-4L/2P Series End Cover
 - Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-UT 2.5/4-TWIN Series End Cover for Use with Modular Terminal Block
 - Phoenix Contact D-PT Series End Cover for Use with Modular Terminal Block
 - Phoenix Contact D-PT 6 Series End Cover for Use with Modular Terminal Block
 


