Phoenix Contact UM108-SE Series Electronic Housing-Side Element for Use with Solid State Relay Module
- RS Stock No.:
 - 804-7537
 - Mfr. Part No.:
 - 2959476
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£18.42
(exc. VAT)
£22.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
 - Plus 200 unit(s) ready to ship from another location
 - Plus 999,999,790 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £1.842 | £18.42 | 
*price indicative
- RS Stock No.:
 - 804-7537
 - Mfr. Part No.:
 - 2959476
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Electronic Housing-Side Element | |
| Series | UM108-SE | |
| For Use With | Solid State Relay Module | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Electronic Housing-Side Element  | ||
Series UM108-SE  | ||
For Use With Solid State Relay Module  | ||
- COO (Country of Origin):
 - PL
 
PCB Carrier Modular System
Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.
Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Related links
- Phoenix Contact UM108-PROFIL 100CM Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
 - Phoenix Contact EG 45-G/ABS GN Series Electronic Housing-Lower Housing Part for Use with Solid State Relay Module
 - Phoenix Contact EMG 22-B4 Series Electronic Housing-Custom Circuit Module for Use with Solid State Relay Module
 - Phoenix Contact EG 45-GMF/PC GN Series Electronic Housing-Housing Base for Use with Solid State Relay Module
 - Phoenix Contact UM122 Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
 - Phoenix Contact EMG 15-B3 Series Electronic Housing-Custom Circuit Module for Use with Solid State Relay Module
 - Phoenix Contact UM108-SEFE/R Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
 - Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
 


