Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
- RS Stock No.:
- 804-7533
- Mfr. Part No.:
- 2959463
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.90
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.79 | £7.90 |
*price indicative
- RS Stock No.:
- 804-7533
- Mfr. Part No.:
- 2959463
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Electronic Housing-Foot Element | |
Series | UM108-FE | |
For Use With | Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Electronic Housing-Foot Element | ||
Series UM108-FE | ||
For Use With Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
PCB Carrier Compact Modular System
The 2970442 from Phoenix Contact is a side element for DIN rails. This small side element allows you to connect other modules such as PCB's to your existing DIN rail. Thanks to the footing on this module, it can be slid onto any standard EN DIN rail, making it such a versatile tool. The plug-in principle that allows you to connect other modules creates a tight engagement with the other unit to ensure your valued modules are safe.
Not to mention, the 2970442 can also be wall mounting due to the mounting flange.
Not to mention, the 2970442 can also be wall mounting due to the mounting flange.
Features and benefits:
- Unit allows you to connect external PCB's and extensions
- Support all universal EN DIN rails thanks to its cleverly designed footing
- Forms a tight bond with other modules to ensure they're safe, even on vibration
- Built from a strong polyamide material. (V2 Flammability rating)
Need marking panels?
Related links
- Phoenix Contact UM 72-FE Series Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay
- Phoenix Contact UM108-SEFE/R Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
- Phoenix Contact UM108-SEFE/L Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
- Phoenix Contact UM 72-SEFE/R Series Electronic Housing-Side Element for Use with Mounting on NS 32 or NS 35/7.5 DIN
- Phoenix Contact UM108-PROFIL 100CM Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
- Phoenix Contact UM108-SE Series Electronic Housing-Side Element for Use with Solid State Relay Module
- Phoenix Contact E/UK Series End Stop for Use with NS 32 or NS 35/7.5 DIN rail, ATEX
- Phoenix Contact UM-BEFE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Mounting on NS 32 or