Phoenix Contact UM-SE 1 Series Side Element for Use with Closing Both Ends of the Base Element UM-BEFE
- RS Stock No.:
- 804-7527
- Mfr. Part No.:
- 2958147
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.01 |
*price indicative
- RS Stock No.:
- 804-7527
- Mfr. Part No.:
- 2958147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Side Element | |
Series | UM-SE 1 | |
For Use With | Closing Both Ends of the Base Element UM-BEFE | |
Mounting Type | Panel Mount | |
Colour | Green | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Element | ||
Series UM-SE 1 | ||
For Use With Closing Both Ends of the Base Element UM-BEFE | ||
Mounting Type Panel Mount | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
PCB Carrier Modular System
Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.
Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Phoenix Contact UM-SE 1 Series Electronic Housing, Panel Mounting Type, Green - 2958147
This electronic housing is designed for versatile applications requiring durability and efficient enclosure solutions. Serving as a side element for the base element UM-BEFE, it offers robust protection in industrial environments. Made of PA material, this panel mount housing is suitable for various electronic applications, ensuring reliability under harsh conditions.
Features & Benefits
• Designed as a closing element for the UM-BEFE base
• Constructed from durable PA material ensuring longevity
• Green colour complies with RAL 6021 for easy identification
• Operating temperature range from -40°C to 105°C
• UL recognised for safety and reliability in electronic applications
• Lightweight design with a weight of 2.98g per piece
• Constructed from durable PA material ensuring longevity
• Green colour complies with RAL 6021 for easy identification
• Operating temperature range from -40°C to 105°C
• UL recognised for safety and reliability in electronic applications
• Lightweight design with a weight of 2.98g per piece
Applications
• Utilised for closing ends in industrial electronic housings
• Ideal for panel mounting in automation systems
• Supports various electronic enclosure configurations
• Provides effective protection against environmental factors
• Compatible with multiple in electrical industries
• Ideal for panel mounting in automation systems
• Supports various electronic enclosure configurations
• Provides effective protection against environmental factors
• Compatible with multiple in electrical industries
What material is used for the housing and how does it benefit durability?
The housing is made from PA material, which is known for its excellent strength and resistance to environmental wear. This ensures long-lasting performance even in challenging conditions, safeguarding electronic components effectively.
How does the operating temperature range affect the usage of this housing?
With an operational temperature range of -40°C to 105°C, it can be deployed in diverse environments without compromising performance, making it suitable for both extreme and moderate industrial settings.
What safety approvals does the housing possess?
The housing is UL recognised, which confirms compliance with safety standards crucial for electrical and electronic applications, ensuring peace of mind during its use.
Related links
- Phoenix Contact UM-SE-A73 Series Electronic Housing-Side Element for Use with Closing Both Ends of the Base Element
- Phoenix Contact UM-SE Series Side Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BEFE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Mounting on NS 32 or
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles
- Phoenix Contact UM-BASIC/PRO Series Lateral Element (Right) for Use with DIN Rails for UM-BASIC Profiles
- Phoenix Contact UM-BASIC/PRO Series Lateral Element (Left) for Use with DIN Rails for UM-BASIC Profiles
- Phoenix Contact UM-BASIC Series Foot Element for Use with DIN Rail Terminal Blocks