Phoenix Contact UM 72-SEFE/R Series Electronic Housing-Side Element for Use with Mounting on NS 32 or NS 35/7.5 DIN
- RS Stock No.:
- 804-7521
- Mfr. Part No.:
- 2959353
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£11.72
(exc. VAT)
£14.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 360 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.172 | £11.72 |
*price indicative
- RS Stock No.:
- 804-7521
- Mfr. Part No.:
- 2959353
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Electronic Housing-Side Element | |
Series | UM 72-SEFE/R | |
For Use With | Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Electronic Housing-Side Element | ||
Series UM 72-SEFE/R | ||
For Use With Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module | ||
- COO (Country of Origin):
- PL
PCB Carrier Modular System
Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.
Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting
Related links
- Phoenix Contact UM 72-FE Series Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay
- Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
- Phoenix Contact UM108-SEFE/R Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
- Phoenix Contact E/UK Series End Stop for Use with NS 32 or NS 35/7.5 DIN rail, ATEX
- Phoenix Contact NS 35/ 7.5 CAP Series End Cover for Use with DIN Rail Terminals NS 35/7.5
- Phoenix Contact CLIPFIX 35-5 V0 Series End Stop for Use with DIN Rail NS 35/15 FBS5 KLM2,
- Phoenix Contact UM-BEFE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Mounting on NS 32 or
- Phoenix Contact UM-D37M/DS/FU/LED/AO/C300/R Series Interface Module, DIN Rail