Phoenix Contact UM-BEFE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Mounting on NS 32 or
- RS Stock No.:
 - 804-7511
 - Mfr. Part No.:
 - 2955564
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
 - Plus 74 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £6.46 | 
*price indicative
- RS Stock No.:
 - 804-7511
 - Mfr. Part No.:
 - 2955564
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Electronic Housing-Base Element with Snap on Foot | |
| Series | UM-BEFE 35 | |
| For Use With | Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module | |
| Mounting Type | DIN Rail | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Electronic Housing-Base Element with Snap on Foot  | ||
Series UM-BEFE 35  | ||
For Use With Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay Module  | ||
Mounting Type DIN Rail  | ||
Colour Green  | ||
Material Polyamide  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact UM-BEFE 35 Series Base Element, Polyamide - 2955564
This base element functions as a housing for electronic applications, tailored for right-angle mounting on NS 32 or NS 35/7.5 DIN rail systems. Made from robust polyamide, it ensures substantial protection for solid state relay modules. With dimensions of 35mm in width, 111mm in height, and 27.7mm in depth, this housing is suitable for various industrial environments.
Features & Benefits
• DIN rail mounting for straightforward installation 
• Made of polyamide for enhanced durability
• Snap-on foot design improves stability
• Operates within a temperature range of -40 to 105°C
• Lacks ventilation openings to protect components
• Lightweight for easy handling
• Made of polyamide for enhanced durability
• Snap-on foot design improves stability
• Operates within a temperature range of -40 to 105°C
• Lacks ventilation openings to protect components
• Lightweight for easy handling
Applications
• Suitable for solid state relay module assemblies 
• Ideal for NS 32 or NS 35/7.5 DIN rail mounting
• Fits various electrical housing needs
• Compatible with industrial automation accessories
• Ideal for NS 32 or NS 35/7.5 DIN rail mounting
• Fits various electrical housing needs
• Compatible with industrial automation accessories
Can it withstand high ambient temperatures?
Yes, it functions within a temperature range of -40°C to 105°C.
Is it suitable for outdoor use?
Outdoor suitability is not mentioned in the documentation.
Will it fit other types of DIN rail?
It is specifically compatible with NS 32 and NS 35/7.5 DIN rails.
Can the base element accommodate different relay sizes?
It is primarily designed for solid state relay modules.
Related links
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
 - Phoenix Contact UM 72-SEFE/R Series Electronic Housing-Side Element for Use with Mounting on NS 32 or NS 35/7.5 DIN
 - Phoenix Contact UM-BE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Aligning Several Base
 - Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
 - Phoenix Contact UM108-SEFE/R Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
 - Phoenix Contact UM108-SEFE/L Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
 - Phoenix Contact UM 72-FE Series Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail, Solid State Relay
 - Phoenix Contact UM-SE 1 Series Side Element for Use with Closing Both Ends of the Base Element UM-BEFE
 


