Phoenix Contact UM108-PROFIL 100CM Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
- RS Stock No.:
- 804-7420
- Distrelec Article No.:
- 304-02-035
- Mfr. Part No.:
- 2907525
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£60.63
(exc. VAT)
£72.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 999,999,984 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.63 |
*price indicative
- RS Stock No.:
- 804-7420
- Distrelec Article No.:
- 304-02-035
- Mfr. Part No.:
- 2907525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Electronic Housing-Panel Mounting Base | |
Series | UM108-PROFIL 100CM | |
For Use With | Solid State Relay Module | |
Mounting Type | DIN Rail | |
Colour | Green | |
Material | PVC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Electronic Housing-Panel Mounting Base | ||
Series UM108-PROFIL 100CM | ||
For Use With Solid State Relay Module | ||
Mounting Type DIN Rail | ||
Colour Green | ||
Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Electronic Housing, 605g Weight, 100cm Length - UM 108-PROFIL 100CM - 2907525
Turn your DIN rail into a multi-functional mounting solution with this electronic housing from Phoenix Contact. The unit lets you add other modules, such as 3.6mm-long PCBs, to your existing setup. For installation that's a piece of cake, just clip the expansion element onto the side of your rail. Thanks to its plug-in design, it secures your circuit board to help prevent damage and service interruptions.
As this housing is made from hardwearing PVC, it holds up against wear and chemicals, so it's a durable option for heavy-duty industrial installations. For convenient troubleshooting, you can mark the bracket using the grooves in the press-drawn section or use a handy panel marker (857-3777). Reach for this accessory to upgrade your automated control panels, electrical distribution networks and computer rooms.
As this housing is made from hardwearing PVC, it holds up against wear and chemicals, so it's a durable option for heavy-duty industrial installations. For convenient troubleshooting, you can mark the bracket using the grooves in the press-drawn section or use a handy panel marker (857-3777). Reach for this accessory to upgrade your automated control panels, electrical distribution networks and computer rooms.
Features & Benefits
• UL 94-V0 rating assures you it won't burn for longer than 10 seconds, improving fire safety
• RoHS certification shows the unit contains only minimal amounts of any harmful materials
• Wide operating temperature range between -15°C and +50°C means you can count on glitch-free performance in challenging conditions
• RoHS certification shows the unit contains only minimal amounts of any harmful materials
• Wide operating temperature range between -15°C and +50°C means you can count on glitch-free performance in challenging conditions
Related links
- Phoenix Contact UM108-SE Series Electronic Housing-Side Element for Use with Solid State Relay Module
- Phoenix Contact UM122 Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
- Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
- Phoenix Contact UM108-SEFE/R Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
- Phoenix Contact UM108-SEFE/L Series Electronic Housing-Side Element with Foot for Use with Mounting on NS 32 or NS
- Phoenix Contact EG 45-G/ABS GN Series Electronic Housing-Lower Housing Part for Use with Solid State Relay Module
- Phoenix Contact EG 45-GMF/PC GN Series Electronic Housing-Housing Base for Use with Solid State Relay Module
- Phoenix Contact EMG 22-B4 Series Electronic Housing-Custom Circuit Module for Use with Solid State Relay Module