Phoenix Contact D-UT 2.5/4-TWIN Series End Cover for Use with Modular Terminal Block

Subtotal (1 unit)*

£0.55

(exc. VAT)

£0.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 732 unit(s) ready to ship
  • Plus 264 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.55

*price indicative

RS Stock No.:
804-3349
Distrelec Article No.:
304-08-952
Mfr. Part No.:
3047141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-UT 2.5/4-TWIN

For Use With

Modular Terminal Block

Colour

Grey

Material

Polyamide

Contact Dimensions

39.8 x 2.2mm

COO (Country of Origin):
DE

Phoenix Contact D-UT 2.5/4-TWIN Series End Cover, For Use With Modular Terminal Block, Polyamide - 3047141


This end cover is designed for modular terminal blocks, providing a precise fit for the D-UT 2.5/4-TWIN series. Made from high-quality PA (polyamide) material, it features a grey colour that blends seamlessly with typical installations.

Features & Benefits


• Flammability rated V0 for increased safety
• Meets smoke gas toxicity and optical density standards
• Operating temperature range from -60°C to 110°C

Applications


• Enhances the safety of modular terminal blocks
• Ideal for electronic and electrical equipment
• Commonly used in industrial automation setups
• Suitable for rail vehicle applications due to fire standards compliance

Can it be used in high humidity environments?


Yes, it functions well in humidity levels of 20% to 90%.


End Covers

Related links