Phoenix Contact TP-UK Series Partition Plate for Use with Modular Terminal Block
- RS Stock No.:
- 804-1315
- Mfr. Part No.:
- 3003046
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.34 |
*price indicative
- RS Stock No.:
- 804-1315
- Mfr. Part No.:
- 3003046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Partition Plate | |
Series | TP-UK | |
For Use With | Modular Terminal Block | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Partition Plate | ||
Series TP-UK | ||
For Use With Modular Terminal Block | ||
- COO (Country of Origin):
- DE
Phoenix Contact Partition Plate, 99mm Length, 90mm Height - TP-UK - 3003046
Are you looking to divide and conquer components on your DIN rail? This partition plate from Phoenix Contact is just what you need to boost safety. As it's made from high-quality PA, it puts an insulating barrier between components on the same DIN rail. This helps to minimise the risk of short circuits and dampens electrical noise that can interrupt your system's signals, ensuring equipment stays on top form.
Thanks to the unit's clip-in design, installation is a snap. Compact dimensions of 99 (L) x 2 (W) x 90mm (H) mean it takes up minimal space on your rail. As it's designed for use with modular terminal blocks, it's a breeze to assemble a complete setup in applications such as lighting and industrial automation.
Thanks to the unit's clip-in design, installation is a snap. Compact dimensions of 99 (L) x 2 (W) x 90mm (H) mean it takes up minimal space on your rail. As it's designed for use with modular terminal blocks, it's a breeze to assemble a complete setup in applications such as lighting and industrial automation.
Features & Benefits
• Broad operating temperature range between -60°C and +105°C for use in extreme environments
• UL 94-V2 flammability rating means it's self-extinguishing in 30 seconds or less for safety in the event of a fire
• Light weight of 19.39g means it puts minimal strain on your equipment
• UL 94-V2 flammability rating means it's self-extinguishing in 30 seconds or less for safety in the event of a fire
• Light weight of 19.39g means it puts minimal strain on your equipment
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact TP-UK 35 Series Spacer Plate for Use with Modular Terminal Block
- Phoenix Contact TPN-UK Series Partition Plate for Use with Modular Terminal Block
- Phoenix Contact ATP-UK Series Partition Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact ATP-UKKB3 Series Partition Plate for Use with Modular Terminal Block
- Phoenix Contact ATS-RTK Series Partition Plate for Use with Modular Terminal Block
- Phoenix Contact ATP-UT-TWIN Series Partition Plate for Use with Modular Terminal Block
- Phoenix Contact ATP-MBK Series Partition Plate for Use with Modular Terminal Block
- Phoenix Contact ATS-MTK Series Partition Plate for Use with Modular Terminal Block