Phoenix Contact ST-1N4007 Series Component Connector for Use with Modular Terminal Block
- RS Stock No.:
- 804-1197
- Mfr. Part No.:
- 2802329
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.94 |
*price indicative
- RS Stock No.:
- 804-1197
- Mfr. Part No.:
- 2802329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Component Connector | |
Series | ST-1N4007 | |
For Use With | Modular Terminal Block | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Component Connector | ||
Series ST-1N4007 | ||
For Use With Modular Terminal Block | ||
- COO (Country of Origin):
- PL
ST Component Connector
Component connector that can connect 2-position components to the basic terminal block. This component connector is to be secured with screw-type clamping units, is 19 mm high and has a maximum current of 16 A.
Related links
- Phoenix Contact BES 6-1N4007 Series Component Connector for Use with Terminal Block
- Phoenix Contact ST-B250C1500 Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact P-CO 1N4007/R-L Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact P-CO 1N4007/L-R Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact ST-BE Series Component Connector for Use with DIN Rail Terminal Blocks
- Phoenix Contact ST-SI Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact DS-ST 4 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-ST 4 OG Series End Cover for Use with Modular Terminal Block