Phoenix Contact EB 10- DIK BU Series Insertion Bridge for Use with Modular Terminal Block

Subtotal (1 unit)*

£6.58

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.58

*price indicative

RS Stock No.:
804-0671
Mfr. Part No.:
2716680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insertion Bridge

Series

EB 10- DIK BU

For Use With

Modular Terminal Block

Mounting Type

Screw Mount

Colour

Blue

Material

Copper

Pitch

6.15mm

COO (Country of Origin):
PL

Phoenix Contact EB 10- DIK BU Series Insertion Bridge, For Use With Modular Terminal Block, Screw Mount - 2716680


This insertion bridge enhances the connectivity of modular terminal blocks, which is crucial for systems where dependable connections are necessary. Constructed with durability in mind, this solution offers a practical means to secure electrical connections, making it a key component for professionals in automation, electronics, and electrical sectors.

Features & Benefits


• Facilitates secure connections between modular terminal blocks
• Made from durable copper for improved conductivity
• Designed for screw mount installation for user convenience
• Compact design with a pitch of 6.15mm for space efficiency
• Contributes to overall system integrity through consistent performance
• Compatible with various modular terminal block accessories for added flexibility

Applications


• Used in environments requiring modular terminal connections
• Suitable for needing reliable electrical connections
• Enhances system connectivity in automation projects
• Compatible with a range of electrical equipment setups

How does this component enhance connection reliability?


It ensures a secure fit between terminal blocks.

Is it compatible with other types of terminal blocks?


Yes, it is designed to work well with various modular terminal blocks.

Can this be securely fixed in all applications?


Yes, the screw mount design provides stability across diverse installation scenarios.

What advantages does the material offer?


Copper construction provides excellent electrical conductivity and corrosion resistance.


EB Series

Related links