Phoenix Contact FBSRH 2-8 Series Jumper Bar for Use with Modular Terminal Block
- RS Stock No.:
 - 804-0295
 - Mfr. Part No.:
 - 3033802
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£8.06
(exc. VAT)
£9.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 - Plus 110 unit(s) ready to ship from another location
 - Plus 160 unit(s) shipping from 12 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.806 | £8.06 | 
*price indicative
- RS Stock No.:
 - 804-0295
 - Mfr. Part No.:
 - 3033802
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Jumper Bar | |
| Series | FBSRH 2-8 | |
| For Use With | Modular Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Jumper Bar  | ||
Series FBSRH 2-8  | ||
For Use With Modular Terminal Block  | ||
- COO (Country of Origin):
 - CN
 
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks. 
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
 - The maximum load current of an impressive 41A
 - Effortless to use, simply push into your terminal block and save time
 
CLIPLINE complete accessories
Related links
- Phoenix Contact FBSRH 2 Series Short Circuit Connector
 - Phoenix Contact FBSRH Series Jumper Bar for Use with DIN Rail Terminal Blocks
 - Phoenix Contact SB-MER 2-8 Series Jumper Switch
 - Phoenix Contact FBS6-8 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact SBP-TB 6-T 2-8 Series Jumper Switch
 - Phoenix Contact SB-ME 2-8 Series Jumper Bar for Use with DIN Rail Terminal Blocks
 - Phoenix Contact SB 2- 8/13 N Series Jumper Switch
 - Phoenix Contact FBS5-4 Series Jumper Bar for Use with Modular Terminal Block
 


