Phoenix Contact FBS3-6 GY Series Jumper Bar for Use with Modular Terminal Block

Subtotal (1 pack of 50 units)*

£44.85

(exc. VAT)

£53.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.897£44.85

*price indicative

RS Stock No.:
804-0270
Mfr. Part No.:
3032240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Jumper Bar

Series

FBS3-6 GY

For Use With

Modular Terminal Block

COO (Country of Origin):
DE

FBS 6 Plug-in jumper bridge


The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:


  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time


CLIPLINE complete accessories

Related links