Phoenix Contact FBS-PV Series Plug-in Bridge for Use with Modular Terminal Block

Subtotal (1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,110 unit(s) ready to ship
  • Plus 797 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.30

*price indicative

RS Stock No.:
804-0258
Mfr. Part No.:
3032185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS-PV

For Use With

Modular Terminal Block

Mounting Type

Plug-In

FBS 6 Plug-in jumper bridge


The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:


  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

Phoenix Contact Vertical Bridge For Modular Terminal Block, 33.7mm Height, 0.91g Weight - FBS-PV - 3032185


Connect the lower and upper levels of your double-level terminal block using this connecting bridge from Phoenix Contact. As it has a maximum load current of 32A, you'll find this unit ideal for use in heavy-duty industrial systems. It's made from copper, which offers high conductivity, so you can rely on it for stable current transmissions. Copper is also resistant to corrosion, meaning this is a suitable choice for use in harsh environments. Robust polyamide insulation protects you from electric shocks when handling it.
This bridge comes with a plug-in mounting design for hassle-free installation. Simply insert it by pushing it vertically into the terminal block. You can safely use it in volatile conditions thanks to its flammability rating of UL94 V0, which indicates that burning will stop within 10 seconds.

• Light weight of 0.91g for reduced strain on equipment
• Compact dimensions of 33.7 (height) x 5.2 (width) x3mm (length) for fitment into tight spaces
• Wide operating temperature range between -60°C and +105°C for use in demanding environments


CLIPLINE complete accessories

Related links