Phoenix Contact FBS5-8 Series Plug-in Bridge for Use with Modular Terminal Block
- RS Stock No.:
 - 804-0191
 - Distrelec Article No.:
 - 148-28-121
 - Mfr. Part No.:
 - 3030310
 - Brand:
 - Phoenix Contact
 
- RS Stock No.:
 - 804-0191
 - Distrelec Article No.:
 - 148-28-121
 - Mfr. Part No.:
 - 3030310
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | FBS5-8 | |
| For Use With | Modular Terminal Block | |
| Mounting Type | Plug-In Mount | |
| Colour | Red | |
| Material | Copper | |
| Pitch | 8.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Plug-in Bridge  | ||
Series FBS5-8  | ||
For Use With Modular Terminal Block  | ||
Mounting Type Plug-In Mount  | ||
Colour Red  | ||
Material Copper  | ||
Pitch 8.2mm  | ||
- COO (Country of Origin):
 - DE
 
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks. 
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
 - The maximum load current of an impressive 41A
 - Effortless to use, simply push into your terminal block and save time
 
Phoenix Contact FBS5-8 Series Plug-In Bridge, 8.2mm Pitch, Red - 3030310
This plug-in bridge from Phoenix Contact is designed for modular terminal blocks, offering a reliable solution for electrical connections. With a compact design, it features five positions and an 8.2mm pitch, making it suitable for various applications in electrical installations. Constructed from copper, this accessory ensures efficient conductivity while featuring a vibrant red colour, ideal for clear identification within any assembly.
Features & Benefits
• Supports bridging up to 50 terminal blocks at once 
• Designed for efficient connection in modular terminal blocks
• Composed of high-quality copper for superior conductivity
• Suitable for ambient temperatures from -60 °C to 110 °C
• Features a plug-in mount design for easy installation
• Flammability rating according to UL 94 V0 for safety
• Designed for efficient connection in modular terminal blocks
• Composed of high-quality copper for superior conductivity
• Suitable for ambient temperatures from -60 °C to 110 °C
• Features a plug-in mount design for easy installation
• Flammability rating according to UL 94 V0 for safety
Applications
• Utilised in industrial automation systems for reliable connections 
• Employed in electrical panels to manage circuit groupings
• Ideal for use in control cabinets to streamline wiring
• Suitable for integration with various modular terminal blocks
• Employed in electrical panels to manage circuit groupings
• Ideal for use in control cabinets to streamline wiring
• Suitable for integration with various modular terminal blocks
What is the maximum load current this product can handle?
The maximum load current is up to 41A, ensuring robust performance during operation. However, it's important to check specific module compatibility for exact current ratings.
How does the colour coding assist in its usage?
The vibrant red colour helps in quick identification of connections within dense wiring environments, aiding in troubleshooting and maintenance activities.
Can this bridge be used at extreme temperatures?
Yes, it operates effectively in temperatures ranging from -60 °C to 110 °C, making it suitable for various challenging environments.
What are the humidity limits during operation and storage?
It can function in operational humidity levels of 20% to 90%, with storage conditions between 30% to 70%, supporting diverse applications in variable climates.
CLIPLINE complete accessories
Related links
- Phoenix Contact FBS5-8 GY Series Plug-in Bridge
 - Phoenix Contact FBS5-8 BU Series Plug-in Bridge
 - Phoenix Contact FBS5-4 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS5-5 BU Series Jumper Bar for Use with Modular Terminal Block, 24A
 - Phoenix Contact FBS5-6 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
 - Phoenix Contact FBS5-4 BU Series Plug-in Bridge
 - Phoenix Contact FBS5-4 GY Series Plug-in Bridge
 - Phoenix Contact FBS5-5 Series Jumper Bar, 24A
 


