Phoenix Contact FBS5-4 Series Jumper Bar for Use with Modular Terminal Block
- RS Stock No.:
 - 804-0182
 - Distrelec Article No.:
 - 148-28-102
 - Mfr. Part No.:
 - 3030145
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 198 unit(s) ready to ship
 - Plus 77 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £1.98 | 
*price indicative
- RS Stock No.:
 - 804-0182
 - Distrelec Article No.:
 - 148-28-102
 - Mfr. Part No.:
 - 3030145
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Jumper Bar | |
| Series | FBS5-4 | |
| For Use With | Modular Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Jumper Bar  | ||
Series FBS5-4  | ||
For Use With Modular Terminal Block  | ||
- COO (Country of Origin):
 - DE
 
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks. 
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
 - The maximum load current of an impressive 41A
 - Effortless to use, simply push into your terminal block and save time
 
CLIPLINE complete accessories
Related links
- Phoenix Contact FBS5-5 BU Series Jumper Bar for Use with Modular Terminal Block, 24A
 - Phoenix Contact FBS 4-4 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-4 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 2-4 Series Jumper Bar for Use with Modular Terminal Block, 17.5A
 - Phoenix Contact FBS5-8 Series Plug-in Bridge for Use with Modular Terminal Block
 - Phoenix Contact FBS5-4 BU Series Plug-in Bridge
 - Phoenix Contact FBS5-4 GY Series Plug-in Bridge
 - Phoenix Contact FBS5-5 Series Jumper Bar, 24A
 


