Phoenix Contact D-UHSK 2000 Series End Cover for Use with Modular Terminal Block
- RS Stock No.:
- 803-8356
- Mfr. Part No.:
- 0704021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£114.90
(exc. VAT)
£137.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 350 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £2.298 | £114.90 |
*price indicative
- RS Stock No.:
- 803-8356
- Mfr. Part No.:
- 0704021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-UHSK 2000 | |
For Use With | Modular Terminal Block | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-UHSK 2000 | ||
For Use With Modular Terminal Block | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-UHSK 2000 Series End Cover, For Use With Modular Terminal Block - 0704021
This end cover by Phoenix Contact is designed to be used with modular terminal blocks. With precise dimensions of 52mm in length and 2mm in width, this accessory ensures a secure fit for terminal block application. The grey colour blends seamlessly with the terminal block series, providing a professional finish to setups.
Features & Benefits
• Length of 52mm and width of 2mm for a secure fit
• Grey colour for a professional appearance
• Weight at 5.2g per piece for lightweight installation
• Complies with international standards for electrical components
• Grey colour for a professional appearance
• Weight at 5.2g per piece for lightweight installation
• Complies with international standards for electrical components
Applications
• Specifically designed for use with the D-UHSK 2000 terminal block series
• Ideal for securing and protecting the terminal block connections
• Suitable for industrial applications requiring reliable connection accessories
• Ideal for securing and protecting the terminal block connections
• Suitable for industrial applications requiring reliable connection accessories
Can it be used with other terminal block series?
Yes, this end cover is compatible with the D-UHSK 2000 series specifically designed for modular terminal blocks.
Will it fit securely on the terminal block?
Yes, the dimensions of 52mm length and 2mm width ensure a precise fit on the terminal block.
Is the end cover lightweight?
Yes, each piece weighs only 5.2g, making it easy to handle and install.
What is the country of origin for this product?
This end cover is manufactured in Germany, ensuring quality and reliability.
Can this end cover be used for outdoor applications?
While not specified, it is recommended for indoor use to maintain optimal performance.
End Covers
Related links
- Phoenix Contact D-PT Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-MTK Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-MPT Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-STU Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-UT Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-PTS 1.5/S Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-PTU 4-TWIN Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-UK2.5 BU Series End Cover for Use with Modular Terminal Block