Phoenix Contact RPS Series Reducing Plug for Use with Modular Terminal Block

Subtotal (1 pack of 10 units)*

£92.52

(exc. VAT)

£111.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£9.252£92.52

*price indicative

RS Stock No.:
803-8088
Mfr. Part No.:
0201647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Reducing Plug

Series

RPS

For Use With

Modular Terminal Block

Mounting Type

Plug-In

Colour

Grey

Material

Silver Plated Brass

RoHS Status: Exempt

COO (Country of Origin):
PL

Phoenix Contact Reducing Bridge, Test Plug Adapter Type, PA Insulation - RPS - 0201647


When your test plug is too big for your terminal blocks, reach for this reducing bridge from Phoenix Contact. The hole in the top fits a standard 4mm test plug, making it compatible with most existing setups. Connection is simple and tool-free – simply clip in and pull out your test plug and you're all sorted.
A narrower 2.3mm pin at the bridge's base lets you fit your standard test plug into modular terminal blocks with smaller sockets, such as the double-level PTTB (687-9638). This means you can increase the flexibility of your test equipment. The silver-plated brass pin gives you a durable and reliable contact. An insulating polyamide cover shields your hands from the pins, so you stay safe as you work.

Features & Benefits


• Operates reliably between -60°C and +105°C, so you can carry out checks in extreme temperatures
• Meets EN 45545-2, HL1 to HL3, meaning it's safe to use in railway applications
• UL 94-V2 flammability rating indicates vertical burning stops inside 60 seconds, limiting the spread of flames
• Passes NFPA 130 standard for surface optical smoke density and gas toxicity to boost fire safety


4mm Adaptors


Temperature range: + 50°C unless stated

Related links