Phoenix Contact FB-150 METER Series Cross Connection Rail for Use with Modular Terminal Block

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
803-8084
Mfr. Part No.:
0201595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cross Connection Rail

Series

FB-150 METER

For Use With

Modular Terminal Block

COO (Country of Origin):
DE

FBS Plug-in jumper bridges - Phoenix Contact


The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:


Pitch of 3.5mm with a length of 3mm

FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time

Complete Line:


The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Note

The current values for the jumpers can deviate when used in different modular terminal blocks.


FBS Series

Related links