Phoenix Contact FBI2-12 Series Fixed Bridge for Use with Modular Terminal Block

Subtotal (1 pack of 10 units)*

£28.36

(exc. VAT)

£34.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.836£28.36

*price indicative

RS Stock No.:
803-8040
Mfr. Part No.:
0200075
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Fixed Bridge

Series

FBI2-12

For Use With

Modular Terminal Block

Mounting Type

Screw

Colour

Silver

Material

Copper

Contact Dimensions

7.5 x 21.6 x 21.45mm

COO (Country of Origin):
DE

Phoenix Contact Fixed Bridge, 12mm Pitch, 2 Positions - FBI2-12 - 0200075


Looking to save time when you're connecting terminal blocks together? This fixed bridge from Phoenix Contact fits into the front of terminal blocks, to help you make electrical connections without the need for stripping and terminating wires.
The bridge offers two positions, enabling you to hook up two adjacent blocks with a 12mm pitch. It has compact dimensions of 7.5 (L) x 21.6 (W) x 21.45mm (D) and sits in the terminal block's groove. This means it doesn't take up unnecessary space and keeps your installation neat and organised.
Screw mounting ensures the fixed bridge achieves a secure fitting. The slotted screw head means you can fit it without the need for special tools, making it quick and easy to link your connections. Fixed bridges are handy in power management applications in industrial, building control and HVAC systems.

Features & Benefits


• Contains minimal levels of hazardous substances to keep your setup safe and sustainable
• Conductive copper construction ensures a reliable connection
• PA cover insulates you from contact with live parts to prevent shocks
• Light weight of 8.58g won't put strain on blocks and rails


FB Series

Related links