Phoenix Contact RB ST (2.5/4)-1.5/S Series Plug-in Bridge for Use with Modular Terminal Block
- RS Stock No.:
- 803-7943
- Mfr. Part No.:
- 3214356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.301 | £13.01 |
*price indicative
- RS Stock No.:
- 803-7943
- Mfr. Part No.:
- 3214356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | RB ST (2.5/4)-1.5/S | |
For Use With | Modular Terminal Block | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series RB ST (2.5/4)-1.5/S | ||
For Use With Modular Terminal Block | ||
- COO (Country of Origin):
- PL
RB-ST Reducing Bridge
RB ST (2,5/4)-1,5/S - Reducing bridge
Reducing bridge, pitch: 6.7 mm, number of positions: 2, length: 23 mm, color: red
Related links
- Phoenix Contact RB ST (2.5/4)-1.5 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact RB ST 6-1.5/S Series Reducing Bridge
- Phoenix Contact RB ST 10-1.5/S Series Reducing Bridge
- Phoenix Contact RB ST 16-1.5/S Series Reducing Bridge
- Phoenix Contact RB UT6-(2.5/4) Series Reducing Bridge for Use with Modular Terminal Block
- Phoenix Contact RB UT 10-(2.5/4) Series Reducing Bridge for Use with Modular Terminal Block
- Phoenix Contact RB UT 35-(2.5/4) Series Reducing Bridge for Use with Modular Terminal Block
- Phoenix Contact RB UT 35-ST(2.5/4) Series Reducing Bridge