Phoenix Contact FBS 20-3.5 BU Series Jumper Bar for Use with Modular Terminal Block

Subtotal (1 pack of 50 units)*

£484.00

(exc. VAT)

£581.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 999,999,900 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.68£484.00

*price indicative

RS Stock No.:
803-7912
Mfr. Part No.:
3213138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Jumper Bar

Series

FBS 20-3.5 BU

For Use With

Modular Terminal Block

COO (Country of Origin):
DE

FBS Plug-in jumper bridges - Phoenix Contact


The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:


Pitch of 3.5mm with a length of 3mm

FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time

Complete Line:


The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Note

The current values for the jumpers can deviate when used in different modular terminal blocks.


FBS Series

Related links