Phoenix Contact 5/S, D-PTTB 1 Series End Cover for Use with Modular Terminal Block
- RS Stock No.:
- 803-7754
- Distrelec Article No.:
- 304-08-956
- Mfr. Part No.:
- 3208579
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,095 unit(s) ready to ship
- Plus 273 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.75 |
*price indicative
- RS Stock No.:
- 803-7754
- Distrelec Article No.:
- 304-08-956
- Mfr. Part No.:
- 3208579
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | 5/S, D-PTTB 1 | |
For Use With | Modular Terminal Block | |
Colour | Grey | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series 5/S, D-PTTB 1 | ||
For Use With Modular Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-PTTB 1,5/S Series End Cover, For Use With Modular Terminal Block, PA - 3208579
This end cover is a vital accessory for modular terminal blocks. Made from PA material, it has a grey finish and dimensions of 65.4mm in height, 2.2mm in width, and 34.9mm in depth. It is essential for maintaining the integrity and safety of the electronic systems it safeguards.
Features & Benefits
• Protects modular terminal blocks
• Durable PA material with heat resistance
• Functional in temperatures ranging from -60 to +110°C
• Moisture resistance with operational humidity up to 90%
• Fire safety with UL 94 V0 flammability rating
• Complies with EU RoHS substance regulations
• Durable PA material with heat resistance
• Functional in temperatures ranging from -60 to +110°C
• Moisture resistance with operational humidity up to 90%
• Fire safety with UL 94 V0 flammability rating
• Complies with EU RoHS substance regulations
Applications
• Compatible with D-PTTB series terminal blocks
• Suitable for automation and electrical installations
• Effective in environments with variable temperatures
• Necessary for components needing moisture resistance
• Suitable for automation and electrical installations
• Effective in environments with variable temperatures
• Necessary for components needing moisture resistance
Can it operate in extreme temperatures?
Yes, it is effective from -60°C to +110°C.
Is it suitable for humid environments?
Yes, it can function at humidity levels up to 90%.
Will it comply with safety regulations?
It meets EU RoHS substance requirements without exemptions.
Can it be used for terminal blocks in rail vehicles?
Yes, it adheres to fire protection standards applicable to rail applications.
End Covers
Related links
- Phoenix Contact D - PTTB 1 Series End Cover
- Phoenix Contact 3212439 5/S/2P Double-Level, Plug In Termination
- Phoenix Contact 5/S/3 Sensor
- Phoenix Contact 5/S-3L, D-PT 1 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact 5-QUATTRO-MT, D-ST 2 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-PTTB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTTB 2.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact DG-UKKB 3/5 Series End Cover for Use with Modular Terminal Block