Phoenix Contact 5-QUATTRO-MT, D-ST 2 Series End Cover for Use with Modular Terminal Block
- RS Stock No.:
- 803-7533
- Distrelec Article No.:
- 304-23-213
- Mfr. Part No.:
- 3038590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,009 unit(s) ready to ship
- Plus 184 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.79 |
*price indicative
- RS Stock No.:
- 803-7533
- Distrelec Article No.:
- 304-23-213
- Mfr. Part No.:
- 3038590
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | 5-QUATTRO-MT, D-ST 2 | |
For Use With | Modular Terminal Block | |
Colour | Grey | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series 5-QUATTRO-MT, D-ST 2 | ||
For Use With Modular Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-ST 2,5-QUATTRO-MT Series End Cover, For Use With Modular Terminal Block, PA - 3038590
This end cover is designed as an accessory for modular terminal blocks to enhance safety and functionality. It is constructed from high-quality PA material and features a grey design, offering excellent insulation under various environmental conditions. With dimensions of 29.1mm in depth, 2.2mm in width, and 84mm in height, the product meets stringent operational standards.
Features & Benefits
• Provides insulation in extreme temperatures
• Compatible with modular terminal block systems
• Made from durable PA material for longevity
• Flammability rating according to UL 94 V0 ensures safety
• High humidity resistance for diverse applications
• Lightweight design enables easy handling and installation
• Compatible with modular terminal block systems
• Made from durable PA material for longevity
• Flammability rating according to UL 94 V0 ensures safety
• High humidity resistance for diverse applications
• Lightweight design enables easy handling and installation
Applications
• Utilised with modular terminal block systems for electrical safety
• Suitable for assembly in various electrical installations
• Designed for environments with varying temperature conditions
• Suitable for assembly in various electrical installations
• Designed for environments with varying temperature conditions
Can it operate in extreme temperature conditions?
Yes, it can function between -60°C and +110°C.
Is it suitable for high humidity environments?
Yes, it supports humidity levels from 20% to 90%.
Will it require special handling during installation?
No, it has a lightweight design for effortless installation.
End Covers
Related links
- Phoenix Contact D-ST 2.5-QUATTRO-MT RD Series End Cover
- Phoenix Contact D-ST 2.5-QUATTRO-MT OG Series End Cover
- Phoenix Contact D-ST 1.5/S-QUATTRO Series End Cover for Use with Modular Terminal Block
- Phoenix Contact 3036576 5-QUATTRO-MT 4mm², Spring Cage Termination
- Phoenix Contact D - ST 2 Series End Cover
- Phoenix Contact D-ST 2.5 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-ST 16-TWIN Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-ST 4 OG Series End Cover for Use with Modular Terminal Block