Phoenix Contact FBS 20-5 Series Jumper Bar for Use with Modular Terminal Block
- RS Stock No.:
 - 803-7530
 - Mfr. Part No.:
 - 3038671
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£70.76
(exc. VAT)
£84.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 - Plus 40 unit(s) ready to ship from another location
 - Plus 90 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £7.076 | £70.76 | 
*price indicative
- RS Stock No.:
 - 803-7530
 - Mfr. Part No.:
 - 3038671
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Jumper Bar | |
| Series | FBS 20-5 | |
| For Use With | Modular Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Jumper Bar  | ||
Series FBS 20-5  | ||
For Use With Modular Terminal Block  | ||
- COO (Country of Origin):
 - DE
 
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks. 
The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
Pitch of 3.5mm with a length of 3mm
FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time
FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time
Complete Line:
The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Note
The current values for the jumpers can deviate when used in different modular terminal blocks.
FBS Series
Related links
- Phoenix Contact FBS 20-5 BU Series Jumper Bar for Use with Modular Terminal Block, 24A
 - Phoenix Contact FBS 20-3.5 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-6 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-4 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-3.5 BU Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-6 BU Series Plug-in Bridge for Use with Modular Terminal Block, 32A
 - Phoenix Contact FBS 5-5 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 50-5 Series Jumper Bar for Use with Modular Terminal Block, 24A
 


