Phoenix Contact Clipline Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£0.92

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.92

*price indicative

RS Stock No.:
803-3632
Mfr. Part No.:
3206571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

Clipline

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
DE

QT Range


Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation

Group and Category

II 2 G D Ex e II

Certificate No.

KEMA 05ATEX2148 U

D-QTC 2,5-TWIN - End cover


End cover, depth: 31.6 mm, width: 2.2 mm, height: 82.5 mm, color: gray

Related links