Phoenix Contact HV M8/1 Series Bridge Screw, 150A
- RS Stock No.:
 - 803-3471
 - Mfr. Part No.:
 - 3049301
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 25 units)*
£234.075
(exc. VAT)
£280.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £9.363 | £234.08 | 
*price indicative
- RS Stock No.:
 - 803-3471
 - Mfr. Part No.:
 - 3049301
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge Screw | |
| Series | HV M8/1 | |
| Current Rating | 150A | |
| Wire Size | 14 → 0 AWG, 14 → 1 AWG | |
| Colour | Grey | |
| Voltage Rating | 1 kV | |
| Termination Method | Bolt | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Bridge Screw  | ||
Series HV M8/1  | ||
Current Rating 150A  | ||
Wire Size 14 → 0 AWG, 14 → 1 AWG  | ||
Colour Grey  | ||
Voltage Rating 1 kV  | ||
Termination Method Bolt  | ||
High Current Connectors HV
8033471: High Current Connector, Connection method: Bolt connection, Cross section: 2.5 mm² - 50 mm², AWG: 14 - 1/0, Width: 21 mm, Height: 63.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
8033483: Connection element - HV M8/1-VS 2 - 3049369
8033483: Connection element - HV M8/1-VS 2 - 3049369
UHV / HV Series
Related links
- Phoenix Contact HV M8/2 Series Bridge Screw, 150A
 - Phoenix Contact, HV M8/1-AP Cover Profile for use with for use with Terminal Blocks
 - Phoenix Contact HV M8/1-VS 3 Series Connection Element
 - Phoenix Contact HV M8/1 M6/1-STL Series Connection Element
 - Phoenix Contact HV M8/1-VS 2 Series Connection Element for Use with DIN Rail Terminal
 - Phoenix Contact HV M12/1 Series Bridge Screw, 269A
 - Phoenix Contact HV M10/1 Series Bridge Screw, 269A
 - Phoenix Contact HV M5/1 Series Bridge Screw, 76A
 


