Phoenix Contact D-OTTA Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 803-3424
- Mfr. Part No.:
- 0790459
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.31
(exc. VAT)
£1.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.31 |
*price indicative
- RS Stock No.:
- 803-3424
- Mfr. Part No.:
- 0790459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-OTTA | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-OTTA | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
Note
The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)
Related links
- Phoenix Contact D-OTTA/RBO-SB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-OTTA 25 Series End Cover
- Phoenix Contact D-OTTA 2.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-MT Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-URKN Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT Series End Cover for Use with DIN Rail Terminal Blocks


