Phoenix Contact 5/S-3L, D-PT 1 Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
 - 750-8457
 - Distrelec Article No.:
 - 304-08-953
 - Mfr. Part No.:
 - 3113771
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£3.10
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
 - Plus 400 unit(s) shipping from 12 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £0.62 | £3.10 | 
*price indicative
- RS Stock No.:
 - 750-8457
 - Distrelec Article No.:
 - 304-08-953
 - Mfr. Part No.:
 - 3113771
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | 5/S-3L, D-PT 1 | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series 5/S-3L, D-PT 1  | ||
For Use With DIN Rail Terminal Blocks  | ||
Colour Grey  | ||
Material Polyamide  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact D-PT 1,5/S-3L Series End Cover, For Use With DIN Rail Terminal Blocks, PA - 3113771
This end cover is essential for the effective functioning of DIN rail terminal blocks. It is specifically designed for use with terminal block accessories, contributing to the safety and accuracy of electrical enclosures. Its robust construction plays a significant role in protecting sensitive connections, making it an important addition to various electrical assemblies.
Features & Benefits
• Provides secure closure for terminal connections 
• Enhances the integrity of electrical layouts
• Made from high-quality PA material for durability
• Neutral grey colour allows for versatile integration
• Shields against dust and accidental contacts
• Compatible with D-PT 1,5/S-3L specifications for assurance
• Enhances the integrity of electrical layouts
• Made from high-quality PA material for durability
• Neutral grey colour allows for versatile integration
• Shields against dust and accidental contacts
• Compatible with D-PT 1,5/S-3L specifications for assurance
Applications
• Utilised with DIN rail terminal blocks in automation systems 
• Ideal for maintaining organised electrical component layouts
• Incorporated in control panels within industrial environments
• Used in electrical enclosures to ensure safety and protection
• Ideal for maintaining organised electrical component layouts
• Incorporated in control panels within industrial environments
• Used in electrical enclosures to ensure safety and protection
What material is used for its construction?
It is made from PA, ensuring durability and effective protection.
How does it enhance the safety of terminal blocks?
By providing a secure closure, it protects connections from dust and accidental contact.
Is it compatible with other types of terminal blocks?
This end cover is specifically designed for the D-PT 1,5/S-3L series, ensuring a proper fit.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D - PT 1 Series End Cover
 - Phoenix Contact D-PT Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 4 Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 6 Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 10 Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 4-QUATTRO/2P Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 1.5/S Series End Cover for Use with DIN Rail Terminal Blocks
 


