Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
- RS Stock No.:
 - 742-7415
 - Mfr. Part No.:
 - 2713939
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 51 unit(s) ready to ship
 - Plus 22 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £7.00 | 
*price indicative
- RS Stock No.:
 - 742-7415
 - Mfr. Part No.:
 - 2713939
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Electronic Housing | |
| Series | ME MAX 22.5 3-3 KMGY | |
| For Use With | DIN Rail Terminal Blocks | |
| Current Rating | 42A | |
| Mounting Type | DIN Rail Mount | |
| Contact Dimensions | 113.65 x 99 x 22.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Electronic Housing  | ||
Series ME MAX 22.5 3-3 KMGY  | ||
For Use With DIN Rail Terminal Blocks  | ||
Current Rating 42A  | ||
Mounting Type DIN Rail Mount  | ||
Contact Dimensions 113.65 x 99 x 22.6mm  | ||
- COO (Country of Origin):
 - DE
 
COMBICON Din Rail Enclosure
Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, open housing, 24-pos. (6 x 4 pos.), width: 22,5 mm.  Colour is light grey
Phoenix Contact Electronic Housing, Polyamide Construction, Metal Foot Catch - ME MAX 22,5 3-3 KMGY - 2713939
Put your terminal blocks in safe hands with this protective electronic housing from Phoenix Contact. It's made of hardy polyamide housing that withstands impact, so you can rest assured it's more than a match for harsh settings. The material also works as an insulator, meaning you won't get shocked by any wayward currents. The housing's metal catch holds onto your DIN rail and keeps a firm grip, even in vibrating systems. 
Thanks to compact dimensions of 99 (H) x 22.5 (W) x 113.65mm (D), this housing fits easily into tight spaces. It's impact-resistant and keeps its shape even after a drop from 50cm, so you can rely on it for heavy-duty use. As it stands up to temperatures ranging from -40°C to +105°C, this is a sturdy choice for demanding factory conditions. You'll find it used in many applications including transportation.
Thanks to compact dimensions of 99 (H) x 22.5 (W) x 113.65mm (D), this housing fits easily into tight spaces. It's impact-resistant and keeps its shape even after a drop from 50cm, so you can rely on it for heavy-duty use. As it stands up to temperatures ranging from -40°C to +105°C, this is a sturdy choice for demanding factory conditions. You'll find it used in many applications including transportation.
Features & Benefits
• UL certified, meaning there's no risk of it fueling a fire or giving electric shocks
• DIN-rail mounting is simple and tool-free, saving time and effort
• IP20 rating means that it's protected from tools and objects larger than 12mm, including your fingers
• DIN-rail mounting is simple and tool-free, saving time and effort
• IP20 rating means that it's protected from tools and objects larger than 12mm, including your fingers
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-3 KMGY VPE1 Series Polyamide
 - Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5-F G 3-3 KMGY Series Polyamide
 - Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY Series Polyamide
 - Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 3-3 KMGY Series Polyamide
 - Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 3-U1 KMGY Series Polyamide
 - Phoenix Contact Vented Enclosure Type ME MAX 12.5 G 3-3 KMGY Series Polyamide Electronic Housing
 - Phoenix Contact Electronic Housing Enclosure Type ME MAX 45 3-3 KMGY Series Polyamide DIN Rail
 - Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY VPE1 Series Polyamide
 


